text.skipToContent text.skipToNavigation
Product Specification Section
Vishay SI2301CDS-T1-GE3 - Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 0.112Ω
Rated Power Dissipation: 1.6|W
Qg Gate Charge: 10nC
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
1,008,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$288.90
USD
Quantity
Unit Price
3,000
$0.0963
6,000
$0.0947
12,000
$0.0931
15,000
$0.0926
45,000+
$0.0896