Manufacturer Part #
SI1013CX-T1-GE3
Single P-Channel 20 V 0.19 W 2.5 nC Silicon Surface Mount Mosfet - SC-89
Product Specification Section
Vishay SI1013CX-T1-GE3 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay SI1013CX-T1-GE3 - Technical Attributes
Attributes Table
Fet Type: | P-Ch |
No of Channels: | 1 |
Drain-to-Source Voltage [Vdss]: | 20V |
Drain-Source On Resistance-Max: | 1.5Ω |
Rated Power Dissipation: | 0.19W |
Qg Gate Charge: | 2.5nC |
Gate-Source Voltage-Max [Vgss]: | 8V |
Drain Current: | 0.45A |
Turn-on Delay Time: | 9ns |
Turn-off Delay Time: | 10ns |
Rise Time: | 20ns |
Fall Time: | 16ns |
Operating Temp Range: | -55°C to +150°C |
Gate Source Threshold: | 1V |
Technology: | Si |
Height - Max: | 0.8mm |
Length: | 1.7mm |
Input Capacitance: | 45pF |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Web Price
3,000
$0.0564
9,000
$0.0543
15,000
$0.0534
45,000
$0.0514
75,000+
$0.0497
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel