Manufacturer Part #
SCT020HU120G3AG
1200V,100A,18.5mOhm HU3PAK
Product Specification Section
STMicroelectronics SCT020HU120G3AG - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics SCT020HU120G3AG - Technical Attributes
Attributes Table
Product Status: | Active |
Fet Type: | N-Ch |
No of Channels: | 1 |
Drain-to-Source Voltage [Vdss]: | 1.2kV |
Drain-Source On Resistance-Max: | 28mΩ |
Rated Power Dissipation: | 555W |
Qg Gate Charge: | 121nC |
Gate-Source Voltage-Max [Vgss]: | 22V |
Drain Current: | 100A |
Turn-on Delay Time: | 54ns |
Turn-off Delay Time: | 101ns |
Rise Time: | 57ns |
Fall Time: | 34ns |
Operating Temp Range: | -55°C to +175°C |
Gate Source Threshold: | 4.2V |
Technology: | SiC |
Height - Max: | 3.5m |
Length: | 14m |
Input Capacitance: | 3465pF |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
50
Germany (Online Only):
50
On Order:
0
Factory Lead Time:
40 Weeks
Quantity
Web Price
1
$24.33
10
$21.73
30
$20.49
125
$18.87
300+
$17.88
Product Variant Information section
Available Packaging
Package Qty:
600 per
Mounting Method:
Surface Mount