RYM002N05T2CL in Reel by ROHM | Mosfets | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

RYM002N05T2CL

RYM002N05 Series 50 V 2.2 Ohm 200 mA Silicon N-Channel Mosfet - SOT-723

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM RYM002N05T2CL - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 50V
Drain-Source On Resistance-Max: 2.2Ω
Rated Power Dissipation: 150|mW
Gate-Source Voltage-Max [Vgss]: 8V
Drain Current: 200mA
Turn-on Delay Time: 5ns
Turn-off Delay Time: 17ns
Rise Time: 8ns
Fall Time: 43ns
Gate Source Threshold: 0.8V
Technology: Si
Height - Max: 0.5mm
Length: 1.2mm
Input Capacitance: 26pF
Package Style:  SOT-723
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
8000
Multiple Of:
8000
Total
$462.40
USD
Quantity
Unit Price
8,000
$0.0578
16,000
$0.0569
24,000
$0.0564
32,000
$0.056
40,000+
$0.0548
Product Variant Information section