text.skipToContent text.skipToNavigation

Manufacturer Part #

RJK6015DPM-00#T1

MOSFET N-CH 600V 21A TO3PFM

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code: 2416
Product Specification Section
Renesas RJK6015DPM-00#T1 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 600V
Drain-Source On Resistance-Max: 360mΩ
Rated Power Dissipation: 60W
Qg Gate Charge: 67pC
Gate-Source Voltage-Max [Vgss]: 30V
Drain Current: 21A
Turn-on Delay Time: 40ns
Turn-off Delay Time: 107ns
Rise Time: 45ns
Fall Time: 40ns
Operating Temp Range: -55°C to +150°C
Input Capacitance: 2600pF
Mounting Method: Through Hole
Pricing Section
Global Stock:
10
Germany (Online Only):
10
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10
Multiple Of:
2500
Total
$22.00
USD
Quantity
Web Price
30+
$2.20
Product Variant Information section