text.skipToContent text.skipToNavigation

Manufacturer Part #

RJK0330DPB-01#J0

RJK0330DPB Series N-Channel 30 V 2.7 mOhm 27 nC Switching MosFet - LFPAK-5

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas RJK0330DPB-01#J0 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 2.7mΩ
Rated Power Dissipation: 55|W
Qg Gate Charge: 27nC
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$3,025.00
USD
Quantity
Web Price
2,500+
$1.21
Product Variant Information section