text.skipToContent text.skipToNavigation

Manufacturer Part #

RJK0328DPB-01#J0

RJK0328DPB Series N-Channel 30 V 2.9 mOhm 42 nC Switching MosFet - LFPAK-5

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code: 2332
Product Specification Section
Renesas RJK0328DPB-01#J0 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 2.9mΩ
Rated Power Dissipation: 65|W
Qg Gate Charge: 42nC
Mounting Method: Surface Mount
Features & Applications

The RJK0328DPB-01#J0 is a silicon N channel power mosfet. It is designed for high current switching application.

Features:

  • High speed switching
  • Capable of 4.5 V gate drive
  • Low drive current
  • High density mounting
  • Low on-resistance
  • RDS(on) = 1.6 mΩ typ. (at VGS = 10 V)
  • Pb-free
Pricing Section
Global Stock:
2,500
Germany (Online Only):
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$3,275.00
USD
Quantity
Web Price
2,500+
$1.31
Product Variant Information section