RE1C002UNTCL in Reel by ROHM | Mosfets | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

RE1C002UNTCL

RE1C002UN Series 20 V 1.2 Ohm 200 mA Surface Mount Small Signal Mosfet - EMT-3F

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code: 2441
Product Specification Section
ROHM RE1C002UNTCL - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 1.2Ω
Rated Power Dissipation: 150|mW
Mounting Method: Surface Mount
Pricing Section
Global Stock:
108,000
USA:
108,000
69,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$80.70
USD
Quantity
Unit Price
3,000
$0.0269
9,000
$0.0263
30,000
$0.0256
60,000
$0.0252
120,000+
$0.0245
Product Variant Information section