text.skipToContent text.skipToNavigation

Manufacturer Part #

PSMNR90-40YLHX

PSMNR90 Series 40 V 0.94 mOhm 425 A N-Channel Mosfet - LFPAK-56E

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia PSMNR90-40YLHX - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 40V
Drain-Source On Resistance-Max: 0.94mΩ
Rated Power Dissipation: 333W
Qg Gate Charge: 168nC
Gate-Source Voltage-Max [Vgss]: 2.05V
Drain Current: 300A
Turn-on Delay Time: 45ns
Turn-off Delay Time: 59ns
Rise Time: 46ns
Fall Time: 33ns
Operating Temp Range: -55°C to +175°C
Input Capacitance: 12673pF
Package Style:  LFPAK-56
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1500
Multiple Of:
1500
Total
$1,515.00
USD
Quantity
Unit Price
1,500
$1.01
3,000+
$0.985
Product Variant Information section