text.skipToContent text.skipToNavigation

Manufacturer Part #

PSMNR70-40SSHJ

PSMNR70 Series 40 V 0.7 mOhm 425 A N-Channel Mosfet - LFPAK-88

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia PSMNR70-40SSHJ - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 40V
Drain-Source On Resistance-Max: 0.7mΩ
Rated Power Dissipation: 375W
Qg Gate Charge: 202nC
Gate-Source Voltage-Max [Vgss]: 3.6V
Drain Current: 425A
Turn-on Delay Time: 35ns
Turn-off Delay Time: 94s
Rise Time: 30ns
Fall Time: 41ns
Operating Temp Range: -55°C to +175°C
Input Capacitance: 15719pF
Package Style:  LFPAK-88
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$3,460.00
USD
Quantity
Unit Price
2,000+
$1.73
Product Variant Information section