Manufacturer Part #
PSMNR60-25YLHX
PSMNR60-25YLH Series 25 V 300 A Surface Mount N-Channel MOSFET - LFPAK-56
Product Specification Section
Nexperia PSMNR60-25YLHX - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia PSMNR60-25YLHX - Technical Attributes
Attributes Table
Fet Type: | N-Ch |
No of Channels: | 1 |
Drain-to-Source Voltage [Vdss]: | 25V |
Drain-Source On Resistance-Max: | 700mΩ |
Rated Power Dissipation: | 268W |
Qg Gate Charge: | 43nC |
Gate-Source Voltage-Max [Vgss]: | 20V |
Drain Current: | 300A |
Turn-on Delay Time: | 32ns |
Turn-off Delay Time: | 50ns |
Rise Time: | 61ns |
Fall Time: | 44ns |
Operating Temp Range: | -55°C to +175°C |
Gate Source Threshold: | 1.64V |
Technology: | PowerTrench |
Input Capacitance: | 5411pF |
Package Style: | SOT-669 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
1
$0.88
10
$0.83
50
$0.80
200
$0.77
750+
$0.735
Product Variant Information section
Available Packaging
Package Qty:
1500 per
Package Style:
SOT-669
Mounting Method:
Surface Mount