text.skipToContent text.skipToNavigation

Manufacturer Part #

PSMNR58-30YLHX

PSMNR58 Series 30 V 380 A 0.67 mOhm N-Channel Logic Level Mosfet - LFPAK56E

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Date Code:
Product Specification Section
Nexperia PSMNR58-30YLHX - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 0.67mΩ
Rated Power Dissipation: 333W
Qg Gate Charge: 98nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 380A
Turn-on Delay Time: 37ns
Turn-off Delay Time: 65ns
Rise Time: 62ns
Fall Time: 50ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 2.2V
Input Capacitance: 10368pF
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1500
Multiple Of:
1500
Total
$1,830.00
USD
Quantity
Unit Price
1,500+
$1.22