Manufacturer Part #
PSMN5R8-40YS,115
PSMN5R8 Series 40 V 5.7 mOhm 90 A N-Channel Standard Level MOSFET - LFPAK
Product Specification Section
Nexperia PSMN5R8-40YS,115 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia PSMN5R8-40YS,115 - Technical Attributes
Attributes Table
Fet Type: | N-Ch |
No of Channels: | 1 |
Drain-to-Source Voltage [Vdss]: | 40V |
Drain-Source On Resistance-Max: | 5.7mΩ |
Rated Power Dissipation: | 89|W |
Qg Gate Charge: | 28.8nC |
Gate-Source Voltage-Max [Vgss]: | 20V |
Drain Current: | 90A |
Turn-on Delay Time: | 16ns |
Turn-off Delay Time: | 25ns |
Rise Time: | 12ns |
Fall Time: | 8ns |
Operating Temp Range: | -55°C to +175°C |
Gate Source Threshold: | 3V |
Technology: | TrenchMOS |
Input Capacitance: | 1703pF |
Package Style: | LFPAK |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
1,500
$0.43
3,000
$0.425
6,000
$0.42
7,500+
$0.415
Product Variant Information section
Available Packaging
Package Qty:
1500 per Reel
Package Style:
LFPAK
Mounting Method:
Surface Mount