text.skipToContent text.skipToNavigation

Manufacturer Part #

PSMN4R6-60BS,118

PSMN4R6 Series 60 V 4.4 mOhm SMT N-Channel Standard Level MOSFET - D2PAK-3

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2326
Product Specification Section
Nexperia PSMN4R6-60BS,118 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 4.4mΩ
Rated Power Dissipation: 211|W
Qg Gate Charge: 70.8nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 100A
Turn-on Delay Time: 26ns
Turn-off Delay Time: 58ns
Rise Time: 24ns
Fall Time: 22ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 3V
Height - Max: 4.5mm
Length: 10.3mm
Input Capacitance: 4426pF
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
800
USA:
800
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
13 Weeks
Minimum Order:
800
Multiple Of:
800
Total
$660.00
USD
Quantity
Unit Price
800
$0.825
1,600
$0.815
2,400
$0.81
3,200
$0.805
4,000+
$0.79
Product Variant Information section