Manufacturer Part #
PSMN4R3-30BL,118
PSMN Series 30 V 4.1 mOhm 103 W Surface Mount N-Channel Mosfet - D2PAK
Product Specification Section
Nexperia PSMN4R3-30BL,118 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia PSMN4R3-30BL,118 - Technical Attributes
Attributes Table
Fet Type: | N-Ch |
No of Channels: | 1 |
Drain-to-Source Voltage [Vdss]: | 30V |
Drain-Source On Resistance-Max: | 4.1mΩ |
Rated Power Dissipation: | 103W |
Qg Gate Charge: | 41.5nC |
Gate-Source Voltage-Max [Vgss]: | 20V |
Drain Current: | 80A |
Turn-on Delay Time: | 28ns |
Turn-off Delay Time: | 44ns |
Rise Time: | 58ns |
Fall Time: | 21ns |
Operating Temp Range: | -55°C to +175°C |
Gate Source Threshold: | 1.7V |
Input Capacitance: | 2400pF |
Package Style: | TO-263-3 (D2PAK) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
4,800
Germany (Online Only):
4,800
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
800
$0.59
1,600
$0.58
2,400
$0.575
4,000+
$0.56
Product Variant Information section
Available Packaging
Package Qty:
800 per Reel
Package Style:
TO-263-3 (D2PAK)
Mounting Method:
Surface Mount