text.skipToContent text.skipToNavigation

Manufacturer Part #

PSMN4R1-60YLX

PSMN4R1 Series 60 V 100 A 4.1 mOhm N-Channel Logic Level Mosfet - LFPAK-56

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia PSMN4R1-60YLX - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 4.8MΩ
Rated Power Dissipation: 238W
Qg Gate Charge: 103nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 100A
Turn-on Delay Time: 28ns
Turn-off Delay Time: 80ns
Rise Time: 53ns
Fall Time: 47ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 2.1V
Technology: TrenchMOS
Height - Max: 1.1mm
Length: 5mm
Input Capacitance: 5890pF
Package Style:  LFPAK-56
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
3000
Multiple Of:
1500
Total
$1,710.00
USD
Quantity
Unit Price
1
$0.685
10
$0.645
50
$0.62
200
$0.60
750+
$0.57
Product Variant Information section