text.skipToContent text.skipToNavigation

Manufacturer Part #

PSMN3R9-100YSFX

PSMN3R9 Series 100 V 120 A 4.3 mOhm Single N-Channel MOSFET - POWERSO-8

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Date Code:
Product Specification Section
Nexperia PSMN3R9-100YSFX - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 4.3mΩ
Rated Power Dissipation: 294W
Qg Gate Charge: 80nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 120A
Turn-on Delay Time: 22ns
Turn-off Delay Time: 46ns
Rise Time: 18ns
Fall Time: 26ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 3V
Input Capacitance: 5520pF
Series: PSMN3R9
Package Style:  POWERSO-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
10 Weeks
Minimum Order:
1500
Multiple Of:
1500
Total
$1,387.50
USD
Quantity
Unit Price
1,500
$0.925
3,000+
$0.90