text.skipToContent text.skipToNavigation

Manufacturer Part #

PSMN2R6-40YS,115

PSMN2R6 Series 40 V 5.3 mOhm 63 nC N-Channel Logic Level MOSFET - LFPAK-4

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2416
Product Specification Section
Nexperia PSMN2R6-40YS,115 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 40V
Drain-Source On Resistance-Max: 5.3mΩ
Rated Power Dissipation: 131W
Qg Gate Charge: 63nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 100A
Turn-on Delay Time: 24ns
Turn-off Delay Time: 46ns
Rise Time: 22ns
Fall Time: 15ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 4V
Technology: Si
Height - Max: 1.1mm
Length: 5mm
Input Capacitance: 3776pF
Package Style:  LFPAK-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,500
Germany (Online Only):
4,500
6,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1500
Multiple Of:
1500
Total
$847.50
USD
Quantity
Unit Price
1,500
$0.565
3,000
$0.56
4,500
$0.555
6,000
$0.55
7,500+
$0.54
Product Variant Information section