Manufacturer Part #
PSMN2R5-40YLBX
N-Channel 40 V 160 A 147 W 2.6 mOhm Surface Mount Logic Level MOSFET - Power-SO8
Product Specification Section
Nexperia PSMN2R5-40YLBX - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia PSMN2R5-40YLBX - Technical Attributes
Attributes Table
Fet Type: | N-Ch |
No of Channels: | 1 |
Drain-to-Source Voltage [Vdss]: | 40V |
Drain-Source On Resistance-Max: | 2.6mΩ |
Rated Power Dissipation: | 147W |
Qg Gate Charge: | 79nC |
Gate-Source Voltage-Max [Vgss]: | 20V |
Drain Current: | 160A |
Turn-on Delay Time: | 22ns |
Turn-off Delay Time: | 27ns |
Rise Time: | 25ns |
Fall Time: | 17ns |
Operating Temp Range: | -55°C to +175°C |
Gate Source Threshold: | 2.05V |
Technology: | Si |
Input Capacitance: | 5627pF |
Package Style: | POWERSO-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1,500
$0.36
3,000
$0.355
6,000
$0.35
7,500+
$0.345
Product Variant Information section
Available Packaging
Package Qty:
1500 per Reel
Package Style:
POWERSO-8
Mounting Method:
Surface Mount