Manufacturer Part #
PSMN2R0-55YLHX
PSMN2R0 Series 55 V 200 A 2.1 mOhm ASFET Single N-Channel MOSFET - PowerSO-8
Product Specification Section
Nexperia PSMN2R0-55YLHX - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia PSMN2R0-55YLHX - Technical Attributes
Attributes Table
Fet Type: | N-Ch |
No of Channels: | 1 |
Drain-to-Source Voltage [Vdss]: | 55V |
Drain-Source On Resistance-Max: | 2.1mΩ |
Rated Power Dissipation: | 333W |
Qg Gate Charge: | 184nC |
Gate-Source Voltage-Max [Vgss]: | 20V |
Drain Current: | 200A |
Turn-on Delay Time: | 39ns |
Turn-off Delay Time: | 60ns |
Rise Time: | 38ns |
Fall Time: | 28ns |
Operating Temp Range: | -55°C to +175°C |
Gate Source Threshold: | 2.2V |
Input Capacitance: | 11353pF |
Package Style: | LFPAK-56 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
1,500
$1.08
3,000+
$1.07
Product Variant Information section
Available Packaging
Package Qty:
1500 per Reel
Package Style:
LFPAK-56
Mounting Method:
Surface Mount