Manufacturer Part #
PSMN2R0-30YLDX
ELITE PROGRAM PART - PSMN2R0-30YLD/SOT669/LFPAK
Product Specification Section
Nexperia PSMN2R0-30YLDX - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia PSMN2R0-30YLDX - Technical Attributes
Attributes Table
Product Status: | Active |
Fet Type: | N-Ch |
No of Channels: | 1 |
Drain-to-Source Voltage [Vdss]: | 30V |
Drain-Source On Resistance-Max: | 2mΩ |
Rated Power Dissipation: | 142W |
Qg Gate Charge: | 46nC |
Gate-Source Voltage-Max [Vgss]: | 20V |
Drain Current: | 100A |
Turn-on Delay Time: | 19ns |
Turn-off Delay Time: | 24ns |
Rise Time: | 31ns |
Fall Time: | 19ns |
Operating Temp Range: | -55°C to +175°C |
Gate Source Threshold: | 1.2V |
Technology: | Si |
Input Capacitance: | 2969pF |
Package Style: | SOT-669 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
1,500
$0.375
3,000
$0.37
4,500
$0.365
7,500+
$0.355
Product Variant Information section
Available Packaging
Package Qty:
1500 per Reel
Package Style:
SOT-669
Mounting Method:
Surface Mount