Manufacturer Part #
PSMN1R9-40YSBX
N-Channel 40 V 200 A 194 W 1.9 mOhm SMT Standard Level MOSFET - Power-SO8
Product Specification Section
Nexperia PSMN1R9-40YSBX - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia PSMN1R9-40YSBX - Technical Attributes
Attributes Table
Fet Type: | N-Ch |
No of Channels: | 1 |
Drain-to-Source Voltage [Vdss]: | 40V |
Drain-Source On Resistance-Max: | 1.9mΩ |
Rated Power Dissipation: | 194W |
Qg Gate Charge: | 78nC |
Gate-Source Voltage-Max [Vgss]: | 20V |
Drain Current: | 200A |
Turn-on Delay Time: | 15ns |
Turn-off Delay Time: | 33ns |
Rise Time: | 11ns |
Fall Time: | 13ns |
Operating Temp Range: | -55°C to +125°C |
Gate Source Threshold: | 3.6V |
Technology: | Si |
Input Capacitance: | 6297pF |
Package Style: | POWERSO-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1,500
$0.55
3,000
$0.545
4,500
$0.54
6,000
$0.535
7,500+
$0.53
Product Variant Information section
Available Packaging
Package Qty:
1500 per Reel
Package Style:
POWERSO-8
Mounting Method:
Surface Mount