text.skipToContent text.skipToNavigation

Manufacturer Part #

PSMN1R8-40YLC,115

PSMN1R8 Series 40 V 272 W 96 nC SMT N-Channel Logic Level MOSFET - SOT-669

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2444
Product Specification Section
Nexperia PSMN1R8-40YLC,115 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 40V
Drain-Source On Resistance-Max: 1.8mΩ
Rated Power Dissipation: 272|W
Qg Gate Charge: 96nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 100A
Turn-on Delay Time: 32.2ns
Turn-off Delay Time: 62.5ns
Rise Time: 37ns
Fall Time: 31.7ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 1.45V
Height - Max: 1.1mm
Length: 5mm
Input Capacitance: 6680pF
Package Style:  SOT-669
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,500
Germany (Online Only):
1,500
1,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1500
Multiple Of:
1500
Total
$945.00
USD
Quantity
Unit Price
1,500
$0.63
3,000
$0.62
4,500
$0.615
6,000+
$0.61
Product Variant Information section