text.skipToContent text.skipToNavigation

Manufacturer Part #

PSMN1R5-50YLHX

PSMN1R5 Series 50 V 200 A 1.75 mOhm ASFET Single N-Channel MOSFET - PowerSO-8

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia PSMN1R5-50YLHX - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 50V
Drain-Source On Resistance-Max: 1.75mΩ
Rated Power Dissipation: 333W
Qg Gate Charge: 181nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 200A
Turn-on Delay Time: 39ns
Turn-off Delay Time: 68ns
Rise Time: 40ns
Fall Time: 32ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 2,2V
Input Capacitance: 11143pF
Package Style:  LFPAK-56
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1500
Multiple Of:
1500
Total
$1,530.00
USD
Quantity
Unit Price
1,500
$1.02
3,000+
$1.01
Product Variant Information section