Manufacturer Part #
PSMN1R2-30YLDX
PSMN1R2 Series 30 V 250 A 1.24 mOhm N-Channel Logic Level Mosfet - LFPAK-56
Product Specification Section
Nexperia PSMN1R2-30YLDX - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia PSMN1R2-30YLDX - Technical Attributes
Attributes Table
Fet Type: | N-Ch |
No of Channels: | 1 |
Drain-to-Source Voltage [Vdss]: | 30V |
Drain-Source On Resistance-Max: | 1.24mΩ |
Rated Power Dissipation: | 194W |
Qg Gate Charge: | 68nC |
Gate-Source Voltage-Max [Vgss]: | 20V |
Drain Current: | 100A |
Turn-on Delay Time: | 25.3ns |
Turn-off Delay Time: | 38.7ns |
Rise Time: | 31ns |
Fall Time: | 25.5ns |
Operating Temp Range: | -55°C to +175°C |
Gate Source Threshold: | 1.7V |
Input Capacitance: | 4616pF |
Package Style: | SOT-669 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
6,000
Germany (Online Only):
6,000
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
1,500
$0.49
3,000
$0.485
4,500
$0.48
7,500+
$0.47
Product Variant Information section
Available Packaging
Package Qty:
1500 per Reel
Package Style:
SOT-669
Mounting Method:
Surface Mount