Manufacturer Part #
PSMN1R0-30YLDX
PSMN1R0 Series 30 V 300 A 1.02 mOhm SMT N-Channel Logic Level Mosfet - LFPAK-56
Product Specification Section
Nexperia PSMN1R0-30YLDX - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia PSMN1R0-30YLDX - Technical Attributes
Attributes Table
Fet Type: | N-Ch |
No of Channels: | 1 |
Drain-to-Source Voltage [Vdss]: | 30V |
Drain-Source On Resistance-Max: | 1.3mΩ |
Rated Power Dissipation: | 238W |
Qg Gate Charge: | 57.3nC |
Gate-Source Voltage-Max [Vgss]: | 20V |
Drain Current: | 300A |
Turn-on Delay Time: | 32.4ns |
Turn-off Delay Time: | 43ns |
Rise Time: | 44.4ns |
Fall Time: | 31.7ns |
Operating Temp Range: | -55°C to +175°C |
Gate Source Threshold: | 2.2V |
Technology: | Si |
Height - Max: | 1.2mm |
Length: | 5mm |
Input Capacitance: | 5732pF |
Package Style: | LFPAK-56 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
1,500
$0.625
3,000
$0.62
4,500
$0.615
6,000+
$0.605
Product Variant Information section
Available Packaging
Package Qty:
1500 per Reel
Package Style:
LFPAK-56
Mounting Method:
Surface Mount