Manufacturer Part #
PSMN0R9-30YLDX
PSMN0R9 Series 30 V 300 A 0.87 mOhm SMT N-Channel Logic Level Mosfet - LFPAK-56
Product Specification Section
Nexperia PSMN0R9-30YLDX - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia PSMN0R9-30YLDX - Technical Attributes
Attributes Table
Fet Type: | N-Ch |
No of Channels: | 1 |
Drain-to-Source Voltage [Vdss]: | 30V |
Drain-Source On Resistance-Max: | 0.87mΩ |
Rated Power Dissipation: | 291W |
Qg Gate Charge: | 109nC |
Gate-Source Voltage-Max [Vgss]: | 20V |
Drain Current: | 300A |
Turn-on Delay Time: | 38.1ns |
Turn-off Delay Time: | 63ns |
Rise Time: | 49.8ns |
Fall Time: | 42.6ns |
Operating Temp Range: | -55°C to +150°C |
Gate Source Threshold: | 2.2V |
Input Capacitance: | 7668pF |
Package Style: | LFPAK-4 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,500
Germany (Online Only):
1,500
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
1,500
$0.815
3,000
$0.80
4,500+
$0.79
Product Variant Information section
Available Packaging
Package Qty:
1500 per Reel
Package Style:
LFPAK-4
Mounting Method:
Surface Mount