text.skipToContent text.skipToNavigation

Manufacturer Part #

PSMN069-100YS,115

PSMN069 Series 100 V 202.7 mOhm 14 nC N-Channel Standard Level MOSFET - LFPAK-4

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Date Code: 2343
Product Specification Section
Nexperia PSMN069-100YS,115 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 72.4mΩ
Rated Power Dissipation: 56W
Qg Gate Charge: 14nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 17A
Turn-on Delay Time: 10ns
Turn-off Delay Time: 19ns
Rise Time: 7ns
Fall Time: 5ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 3V
Technology: TrenchMOS
Input Capacitance: 645pF
Package Style:  SOT-669
Mounting Method: Surface Mount
Features & Applications

The PSMN069-100YS,115 is a Standard level N-channel MOSFET with LFPAK package and its Operating range is 175 °C. This product is Designed for Industrial Applications. 

Product Features:

  • Advanced TrenchMOS provides low RDSon and low gate charge
  • High efficiency gains in switching power converters
  • Improved mechanical and thermal characteristics
  • LFPAK provides maximum power density in a Power SO8 package

Applications:

  • DC-to-DC converters
  • Lithium-ion battery protection
  • Load switching
  • Motor control
  • Server power supplies
Pricing Section
Global Stock:
18,000
Germany (Online Only):
18,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1500
Multiple Of:
1500
Total
$274.50
USD
Quantity
Unit Price
1,500
$0.183
3,000
$0.18
6,000
$0.178
7,500
$0.177
22,500+
$0.173