Manufacturer Part #
PSMN059-150Y,115
PSMN059 Seriesl 150 V 59 mOhm 27.9 nC N-Channel Standard Level MOSFET - LFPAK-56
Product Specification Section
Nexperia PSMN059-150Y,115 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia PSMN059-150Y,115 - Technical Attributes
Attributes Table
Fet Type: | N-Ch |
No of Channels: | 1 |
Drain-to-Source Voltage [Vdss]: | 150V |
Drain-Source On Resistance-Max: | 59mΩ |
Rated Power Dissipation: | 113W |
Qg Gate Charge: | 27.9nC |
Gate-Source Voltage-Max [Vgss]: | 20V |
Drain Current: | 43A |
Turn-on Delay Time: | 14.2ns |
Turn-off Delay Time: | 54.2ns |
Rise Time: | 42ns |
Fall Time: | 11.1ns |
Operating Temp Range: | -55°C to +150°C |
Gate Source Threshold: | 4V |
Technology: | Si |
Height - Max: | 5mm |
Length: | 1.1mm |
Input Capacitance: | 1529pF |
Package Style: | LFPAK-56 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
6,000
Germany (Online Only):
6,000
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
1,500
$0.44
3,000
$0.435
6,000
$0.43
7,500+
$0.425
Product Variant Information section
Available Packaging
Package Qty:
1500 per Reel
Package Style:
LFPAK-56
Mounting Method:
Surface Mount