Manufacturer Part #
PSMN034-100PS,127
PSMN034 Series 100 V 34.5 mOhm 23.8 nC N-Channel Standard Level MOSFET - TO-220
Product Specification Section
Nexperia PSMN034-100PS,127 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Obsolete
Obsolete
Nexperia PSMN034-100PS,127 - Technical Attributes
Attributes Table
Fet Type: | N-Ch |
Drain-to-Source Voltage [Vdss]: | 100V |
Drain-Source On Resistance-Max: | 34.5mΩ |
Rated Power Dissipation: | 86|W |
Qg Gate Charge: | 23.8nC |
Package Style: | TO-220-3 (TO-220AB) |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
6,800
USA:
6,800
On Order:
0
Factory Lead Time:
52 Weeks
Quantity
Unit Price
50
$0.885
200
$0.86
750
$0.835
1,250
$0.83
2,500+
$0.80
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
TO-220-3 (TO-220AB)
Mounting Method:
Through Hole