Manufacturer Part #
PSMN030-60YS,115
PSMN030 Series 60 V 56.8 mOhm 13 nC N-Channel Standard Level MOSFET - LFPAK-4
Product Specification Section
Nexperia PSMN030-60YS,115 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia PSMN030-60YS,115 - Technical Attributes
Attributes Table
Fet Type: | N-Ch |
No of Channels: | 1 |
Drain-to-Source Voltage [Vdss]: | 60V |
Drain-Source On Resistance-Max: | 56.8mΩ |
Rated Power Dissipation: | 56W |
Qg Gate Charge: | 13nC |
Gate-Source Voltage-Max [Vgss]: | 20V |
Drain Current: | 29A |
Turn-on Delay Time: | 10ns |
Turn-off Delay Time: | 19ns |
Rise Time: | 6ns |
Fall Time: | 5ns |
Operating Temp Range: | -55°C to +175°C |
Gate Source Threshold: | 4V |
Technology: | Si |
Height - Max: | 1.2mm |
Length: | 5mm |
Input Capacitance: | 686pF |
Package Style: | LFPAK-4 |
Mounting Method: | Surface Mount |
Features & Applications
The PSMN030-60YS,115 is an N-channel MOSFET with Standard level and LFPAK package and its Operating Range is 175 °C.
Product Features:
- Advanced TrenchMOS provides low RDSon and low gate charge
- High efficiency gains in switching power converters
- Improved mechanical and thermal characteristics
- LFPAK provides maximum power density in a Power SO8 package
Applications:
- DC-to-DC converters
- Lithium-ion battery protection
- Load switching
- Motor control
- Server power supplies
Pricing Section
Global Stock:
9,000
Germany (Online Only):
9,000
Factory Lead Time:
13 Weeks
Quantity
Unit Price
1,500
$0.191
3,000
$0.189
6,000
$0.186
22,500+
$0.181
Product Variant Information section
Available Packaging
Package Qty:
1500 per Reel
Package Style:
LFPAK-4
Mounting Method:
Surface Mount