Manufacturer Part #
PSMN020-100YS,115
PSMN020 Series 100 V 37 mOhm 57.4 nC N-Channel Standard Level MOSFET - LFPAK-56
Product Specification Section
Nexperia PSMN020-100YS,115 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia PSMN020-100YS,115 - Technical Attributes
Attributes Table
Fet Type: | N-Ch |
No of Channels: | 1 |
Drain-to-Source Voltage [Vdss]: | 100V |
Drain-Source On Resistance-Max: | 37mΩ |
Rated Power Dissipation: | 106W |
Qg Gate Charge: | 57.4nC |
Gate-Source Voltage-Max [Vgss]: | 20V |
Drain Current: | 43A |
Turn-on Delay Time: | 26.1ns |
Turn-off Delay Time: | 56.7ns |
Rise Time: | 27.2ns |
Fall Time: | 22.5ns |
Operating Temp Range: | -55°C to +175°C |
Gate Source Threshold: | 4V |
Technology: | Si |
Height - Max: | 1.1mm |
Length: | 5mm |
Input Capacitance: | 2210pF |
Package Style: | LFPAK-56 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,500
Germany (Online Only):
1,500
Factory Lead Time:
10 Weeks
Quantity
Unit Price
1,500
$0.385
3,000
$0.38
4,500
$0.375
7,500+
$0.365
Product Variant Information section
Available Packaging
Package Qty:
1500 per Reel
Package Style:
LFPAK-56
Mounting Method:
Surface Mount