Manufacturer Part #
PSMN015-100YLX
N-Channel 100 V 69 A 14.7 mOhm 195 mW SMT Logic Level Mosfet - LFPAK56
Product Specification Section
Nexperia PSMN015-100YLX - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia PSMN015-100YLX - Technical Attributes
Attributes Table
Fet Type: | N-Ch |
No of Channels: | 1 |
Drain-to-Source Voltage [Vdss]: | 100V |
Drain-Source On Resistance-Max: | 14.7mΩ |
Rated Power Dissipation: | 195W |
Qg Gate Charge: | 86.3nC |
Gate-Source Voltage-Max [Vgss]: | 20V |
Drain Current: | 69A |
Turn-on Delay Time: | 21ns |
Turn-off Delay Time: | 85ns |
Rise Time: | 32ns |
Fall Time: | 59ns |
Operating Temp Range: | -55°C to +175°C |
Gate Source Threshold: | 1.7V |
Technology: | TrenchMOS |
Input Capacitance: | 4604pF |
Package Style: | SOT-669 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,500
Germany (Online Only):
1,500
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
1,500
$0.475
3,000
$0.465
6,000
$0.46
7,500+
$0.455
Product Variant Information section
Available Packaging
Package Qty:
1500 per Reel
Package Style:
SOT-669
Mounting Method:
Surface Mount