Manufacturer Part #
PSMN013-100YSEX
PSMN013 Series 100 V 238 W 75 nC SMT N-Channel Standard Level MOSFET - SOT-669
Product Specification Section
Nexperia PSMN013-100YSEX - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia PSMN013-100YSEX - Technical Attributes
Attributes Table
Fet Type: | N-Ch |
No of Channels: | 1 |
Drain-to-Source Voltage [Vdss]: | 100V |
Drain-Source On Resistance-Max: | 13mΩ |
Rated Power Dissipation: | 238W |
Qg Gate Charge: | 75nC |
Gate-Source Voltage-Max [Vgss]: | 20V |
Drain Current: | 82A |
Turn-on Delay Time: | 16ns |
Turn-off Delay Time: | 42ns |
Rise Time: | 23ns |
Fall Time: | 21ns |
Operating Temp Range: | -55°C to +175°C |
Gate Source Threshold: | 4V |
Technology: | Si |
Height - Max: | 1.05mm |
Length: | 5mm |
Input Capacitance: | 3775pF |
Pricing Section
Global Stock:
10,500
Germany (Online Only):
10,500
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
1,500
$0.60
3,000
$0.595
4,500
$0.59
6,000+
$0.58
Product Variant Information section
Available Packaging
Package Qty:
1500 per Reel