text.skipToContent text.skipToNavigation

Manufacturer Part #

PSMN012-100YS,115

PSMN012 Series 100 V 12 mOhm 64 nC SMT N-Channel Standard Level MOSFET - LFPAK

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia PSMN012-100YS,115 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 12mΩ
Rated Power Dissipation: 130|mW
Qg Gate Charge: 64nC
Package Style:  LFPAK
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
10 Weeks
Minimum Order:
1500
Multiple Of:
1500
Total
$825.00
USD
Quantity
Unit Price
1,500
$0.55
3,000
$0.545
4,500
$0.54
6,000
$0.535
7,500+
$0.53
Product Variant Information section