Manufacturer Part #
PSMN011-60MLX
PSMN011 Series 60 V 61 A 11.3 mOhm SMT N-Channel Logic Level MOSFET - LFPAK33
Product Specification Section
Nexperia PSMN011-60MLX - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia PSMN011-60MLX - Technical Attributes
Attributes Table
Fet Type: | N-Ch |
No of Channels: | 1 |
Drain-to-Source Voltage [Vdss]: | 60V |
Drain-Source On Resistance-Max: | 11.3mΩ |
Rated Power Dissipation: | 91W |
Qg Gate Charge: | 37.2nC |
Gate-Source Voltage-Max [Vgss]: | 20V |
Drain Current: | 61A |
Turn-on Delay Time: | 13.3ns |
Turn-off Delay Time: | 27.7ns |
Rise Time: | 20.2ns |
Fall Time: | 15.5ns |
Operating Temp Range: | -55°C to +175°C |
Gate Source Threshold: | 1.7V |
Input Capacitance: | 2191pF |
Package Style: | LFPAK-33 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
1,500
$0.235
3,000
$0.23
7,500
$0.225
15,000+
$0.22
Product Variant Information section
Available Packaging
Package Qty:
1500 per Reel
Package Style:
LFPAK-33
Mounting Method:
Surface Mount