text.skipToContent text.skipToNavigation

Manufacturer Part #

PSMN011-30YLC,115

PSMN Series 30 V 12.3 mOhm 29 W Surface Mount N-Channel Mosfet - Power-SO8

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia PSMN011-30YLC,115 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 12.3mΩ
Rated Power Dissipation: 29W
Qg Gate Charge: 4.9nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 37A
Turn-on Delay Time: 13.4ns
Turn-off Delay Time: 16.8ns
Rise Time: 12.7ns
Fall Time: 6.6ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 1.57V
Input Capacitance: 641pF
Series: PSMN011
Package Style:  POWERSO-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
7500
Multiple Of:
1500
Total
$1,162.50
USD
Quantity
Unit Price
1,500
$0.159
4,500
$0.156
6,000
$0.155
15,000
$0.153
22,500+
$0.15
Product Variant Information section