text.skipToContent text.skipToNavigation

Manufacturer Part #

PSMN010-80YLX

PSMN010 Series 80 V 84 A 10 mOhm Single N-Channel MOSFET - SOT-669

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia PSMN010-80YLX - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 80V
Drain-Source On Resistance-Max: 10mΩ
Rated Power Dissipation: 194W
Qg Gate Charge: 84.7nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 84A
Turn-on Delay Time: 23ns
Turn-off Delay Time: 62ns
Rise Time: 40ns
Fall Time: 36ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 1.7V
Technology: TrenchMOS
Input Capacitance: 4879pF
Package Style:  SOT-669
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1500
Multiple Of:
1500
Total
$712.50
USD
Quantity
Unit Price
1,500
$0.475
3,000
$0.465
6,000
$0.46
7,500+
$0.455
Product Variant Information section