PSMN004-60B,118 in Reel by Nexperia | Mosfets | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

PSMN004-60B,118

PSMN004 Series 60 V 3.6 mOhm 168 nC 230 W SMT N-Channel TrenchMOS FET - TO-263-3

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia PSMN004-60B,118 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 3.6mΩ
Rated Power Dissipation: 230W
Qg Gate Charge: 168nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 75A
Turn-on Delay Time: 38ns
Turn-off Delay Time: 133ns
Rise Time: 74ns
Fall Time: 75ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 3V
Technology: TrenchMOS
Input Capacitance: 8300pF
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52 Weeks
Minimum Order:
4800
Multiple Of:
800
Total
$5,664.00
USD
Quantity
Unit Price
800
$1.21
1,600
$1.20
2,400
$1.19
3,200+
$1.18
Product Variant Information section