Manufacturer Part #
PMV30XPEAR
PMV30XEAR Series 20 V 34 mOhm 490 mW SMT P-Channel TrenchMOS FET - SOT-23
Product Specification Section
Nexperia PMV30XPEAR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia PMV30XPEAR - Technical Attributes
Attributes Table
Fet Type: | P-Ch |
No of Channels: | 1 |
Drain-to-Source Voltage [Vdss]: | 20V |
Drain-Source On Resistance-Max: | 34mΩ |
Rated Power Dissipation: | 0.49W |
Qg Gate Charge: | 11nC |
Gate-Source Voltage-Max [Vgss]: | 12V |
Drain Current: | 5.3A |
Turn-on Delay Time: | 7.9ns |
Turn-off Delay Time: | 59ns |
Rise Time: | 42ns |
Fall Time: | 27.5ns |
Operating Temp Range: | -55°C to +150°C |
Gate Source Threshold: | 1V |
Input Capacitance: | 1465pF |
Package Style: | SOT-23 (SC-59,TO-236) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
3,000
$0.0975
6,000
$0.0958
9,000
$0.0948
12,000
$0.0941
15,000+
$0.0919
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount