text.skipToContent text.skipToNavigation

Manufacturer Part #

PMV130ENEAR

N-Channel 40 V 120 mOhm Surface Mount Trench Power Mosfet - SOT-23

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2421
Product Specification Section
Nexperia PMV130ENEAR - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 40V
Drain-Source On Resistance-Max: 120mΩ
Rated Power Dissipation: 460mW
Qg Gate Charge: 2.4nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 2.1A
Turn-on Delay Time: 6ns
Turn-off Delay Time: 11ns
Rise Time: 8ns
Fall Time: 3ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 1.6V
Input Capacitance: 113pF
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,000
Germany (Online Only):
6,000
36,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$197.10
USD
Quantity
Unit Price
3,000
$0.0657
9,000
$0.064
12,000
$0.0636
30,000
$0.0622
45,000+
$0.0609
Product Variant Information section