PMPB95ENEAX in Reel by Nexperia | Mosfets | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

PMPB95ENEAX

PMPB95ENEA Series 80 V 4.1 A Surface Mount N-Channel Trench MOSFET - DFN2020MD-6

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia PMPB95ENEAX - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 80V
Drain-Source On Resistance-Max: 105mΩ
Rated Power Dissipation: 1.6W
Qg Gate Charge: 9.9nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 4.1A
Turn-on Delay Time: 5ns
Turn-off Delay Time: 15ns
Rise Time: 4ns
Fall Time: 7ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 1.7V
Technology: TrenchMOS
Input Capacitance: 504pF
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
6000
Multiple Of:
3000
Total
$738.00
USD
Quantity
Unit Price
3,000
$0.124
6,000
$0.123
9,000
$0.122
15,000
$0.121
30,000+
$0.118
Product Variant Information section