text.skipToContent text.skipToNavigation

Manufacturer Part #

NX3008NBKW,115

NX3008NBKW Series 30 V 1.4 Ohm 0.52 nC N-Channel TrenchMOS FET - SOT-323

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2434
Product Specification Section
Nexperia NX3008NBKW,115 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 1.4Ω
Rated Power Dissipation: 260mW
Qg Gate Charge: 0.52nC
Gate-Source Voltage-Max [Vgss]: 8V
Drain Current: 350mA
Turn-on Delay Time: 15ns
Turn-off Delay Time: 69ns
Rise Time: 11ns
Fall Time: 19ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 0.9V
Technology: Si
Input Capacitance: 34pF
Package Style:  SOT-323 (SC-70)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
27,000
USA:
27,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
6 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$81.00
USD
Quantity
Unit Price
3,000
$0.027
9,000
$0.0264
30,000
$0.0257
60,000
$0.0254
120,000+
$0.0246
Product Variant Information section