text.skipToContent text.skipToNavigation

Manufacturer Part #

NX3008NBK,215

N-Channel 30 V 1.4 Ohm 0.52 nC Surface Mount Trench Mosfet - SOT-23

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2435
Product Specification Section
Nexperia NX3008NBK,215 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 1.4Ω
Rated Power Dissipation: 350|mW
Qg Gate Charge: 0.52nC
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$71.10
USD
Quantity
Unit Price
3,000
$0.0237
9,000
$0.0232
30,000
$0.0226
60,000
$0.0223
120,000+
$0.0216
Product Variant Information section