NVMFWS0D5N04XMT1G in Reel by onsemi | Mosfets | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

NVMFWS0D5N04XMT1G

NVMFWS0D5 Series 40 V 414 A 0.52 mOhm Single N-Channel MOSFET - SO-8FL

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NVMFWS0D5N04XMT1G - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 40V
Drain-Source On Resistance-Max: 0.52mΩ
Rated Power Dissipation: 163W
Qg Gate Charge: 97.9nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 414A
Turn-on Delay Time: 8.64ns
Turn-off Delay Time: 13.7ns
Rise Time: 7.02ns
Fall Time: 6.85ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 3V
Input Capacitance: 6232pF
Package Style:  SO-8FL
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1500
Multiple Of:
1500
Total
$2,505.00
USD
Quantity
Unit Price
1,500+
$1.67
Product Variant Information section