Manufacturer Part #
NVMFWS0D4N04XMT1G
NVMFWS0D4 Series 40 V 509 A 0.42 mOhm Single N-Channel MOSFET - SO-8FL
Product Specification Section
onsemi NVMFWS0D4N04XMT1G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi NVMFWS0D4N04XMT1G - Technical Attributes
Attributes Table
Product Status: | Active |
Fet Type: | N-Ch |
No of Channels: | 1 |
Drain-to-Source Voltage [Vdss]: | 40V |
Drain-Source On Resistance-Max: | 0.42mΩ |
Rated Power Dissipation: | 197W |
Qg Gate Charge: | 132nC |
Gate-Source Voltage-Max [Vgss]: | 20V |
Drain Current: | 509A |
Turn-on Delay Time: | 9.98ns |
Turn-off Delay Time: | 15.5ns |
Rise Time: | 5.49ns |
Fall Time: | 8.41ns |
Operating Temp Range: | -55°C to +175°C |
Gate Source Threshold: | 3V |
Input Capacitance: | 8530pF |
Package Style: | SO-8FL |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
19 Weeks
Quantity
Web Price
1
$2.61
10
$2.47
50
$2.37
200
$2.29
750+
$2.18
Product Variant Information section
Available Packaging
Package Qty:
1500 per
Package Style:
SO-8FL
Mounting Method:
Surface Mount