Manufacturer Part #
NTZD3154NT1G
Dual N-Channel 20 V 0.9 Ohm 2.5 nC 250 mW Silicon SMT Mosfet - SOT-563
| |||||||||||
| |||||||||||
Mfr. Name: | onsemi | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:4000 per Reel Package Style:SOT-563 Mounting Method:Surface Mount | ||||||||||
Date Code: | 2416 |
Product Specification Section
onsemi NTZD3154NT1G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi NTZD3154NT1G - Technical Attributes
Attributes Table
Fet Type: | Dual N-Ch |
No of Channels: | 2 |
Drain-to-Source Voltage [Vdss]: | 20V |
Drain-Source On Resistance-Max: | 0.9Ω |
Rated Power Dissipation: | 250mW |
Qg Gate Charge: | 2.5nC |
Gate-Source Voltage-Max [Vgss]: | 7V |
Drain Current: | 540mA |
Turn-on Delay Time: | 6ns |
Turn-off Delay Time: | 16ns |
Rise Time: | 4ns |
Fall Time: | 8ns |
Operating Temp Range: | -55°C to +150°C |
Gate Source Threshold: | 1V |
Technology: | Si |
Height - Max: | 0.6mm |
Length: | 1.7mm |
Input Capacitance: | 80pF |
Package Style: | SOT-563 |
Mounting Method: | Surface Mount |
Features & Applications
The NTZD3154NT1G is a part of NTZD3154N series N-channel small signal MOSFET. It has a storage temperature ranging from -55°C to +150°C and its available in SOT-563-6 package.
Features:
- Low RDS(on) Improving System Efficiency
- Low Threshold Voltage
- Small Footprint 1.6 x 1.6 mm
- ESD Protected Gate
- These are Pb−Free Devices
Applications:
- Load/Power Switches
- Power Supply Converter Circuits
- Battery Management
- Cell Phones, Digital Cameras, PDAs, Pagers, etc.
View the available family of N-channel small signal MOSFET
Pricing Section
Global Stock:
184,000
USA:
184,000
Factory Lead Time:
17 Weeks
Quantity
Unit Price
4,000
$0.0517
12,000
$0.0504
16,000
$0.0501
40,000
$0.049
60,000+
$0.048
Product Variant Information section
Available Packaging
- Reel Qty: 4,000+ / Unit Price: $0.0464 / Stock: 20,000 Qty: 4,000+$0.0464 Stock: 20,000
- Reel Qty: 4,000+ / Unit Price: $0.0517 / Stock: 1,692,000 Qty: 4,000+$0.0517 Stock: 1,692,000
- Reel Qty: 16,000+ / Unit Price: $0.0517 / Stock: 0 Qty: 4,000+$0.0517 Stock: 0
- ReelSelected Variant Qty: 4,000+ / Unit Price: $0.0517 / Stock: 184,000 Qty: 4,000+$0.0517 Stock: 184,000
- Reel Qty: 4,000+ / Unit Price: $0.0517 / Stock: 772,000 Qty: 4,000+$0.0517 Stock: 772,000
Package Qty:
4000 per Reel
Package Style:
SOT-563
Mounting Method:
Surface Mount