Manufacturer Part #
NTR4101PT1G
P-Channel 20 V 70 mOhm 0.73 W Surface Mount Trench Power MOSFET - SOT-23
| |||||||||||
| |||||||||||
Mfr. Name: | onsemi | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:3000 per Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
onsemi NTR4101PT1G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi NTR4101PT1G - Technical Attributes
Attributes Table
Fet Type: | P-Ch |
Drain-to-Source Voltage [Vdss]: | 20V |
Drain-Source On Resistance-Max: | 70mΩ |
Rated Power Dissipation: | 0.73|W |
Qg Gate Charge: | 8.5nC |
Package Style: | SOT-23 (SC-59,TO-236) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
1
$0.0487
15
$0.0445
75
$0.0422
300
$0.0404
1,500+
$0.0374
Product Variant Information section
Available Packaging
- Reel Qty: 3,000+ / Unit Price: $0.0451 / Stock: 741,000 Qty: 3,000+$0.0451 Stock: 741,000
- Reel Qty: 15,000+ / Unit Price: $0.0451 / Stock: 0 Qty: 3,000+$0.0451 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $0.0451 / Stock: 24,000 Qty: 3,000+$0.0451 Stock: 24,000
- Reel Qty: 3,000+ / Unit Price: $0.0451 / Stock: 1,332,000 Qty: 3,000+$0.0451 Stock: 1,332,000
Package Qty:
3000 per
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount