Manufacturer Part #
NTR4003NT1G
Single N-Channel 30 V 2 Ohm 1.15 nC 0.69 W Silicon SMT Mosfet - SOT-23
| |||||||||||
| |||||||||||
Mfr. Name: | onsemi | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:3000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
onsemi NTR4003NT1G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi NTR4003NT1G - Technical Attributes
Attributes Table
Fet Type: | N-Ch |
No of Channels: | 1 |
Drain-to-Source Voltage [Vdss]: | 30V |
Drain-Source On Resistance-Max: | 2Ω |
Rated Power Dissipation: | 0.69W |
Qg Gate Charge: | 1.15nC |
Gate-Source Voltage-Max [Vgss]: | 20V |
Drain Current: | 0.5A |
Turn-on Delay Time: | 16.7ns |
Turn-off Delay Time: | 65.1ns |
Rise Time: | 47.9ns |
Fall Time: | 64.2ns |
Operating Temp Range: | -55°C to +150°C |
Gate Source Threshold: | 1.4V |
Technology: | Si |
Height - Max: | 1.11mm |
Length: | 3.04mm |
Input Capacitance: | 21pF |
Package Style: | SOT-23 (SC-59,TO-236) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
11 Weeks
Quantity
Unit Price
3,000
$0.0301
9,000
$0.0294
15,000
$0.0291
60,000
$0.0282
90,000+
$0.0276
Product Variant Information section
Available Packaging
- Reel Qty: 3,000+ / Unit Price: $0.0301 / Stock: 87,000 Qty: 3,000+$0.0301 Stock: 87,000
- ReelSelected Variant Qty: 3,000+ / Unit Price: $0.0301 / Stock: 0 Qty: 3,000+$0.0301 Stock: 0
- Reel Qty: 30,000+ / Unit Price: $0.0301 / Stock: 0 Qty: 3,000+$0.0301 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $0.0301 / Stock: 2,487,000 Qty: 3,000+$0.0301 Stock: 2,487,000
- Reel Qty: 3,000+ / Unit Price: $0.0301 / Stock: 354,000 Qty: 3,000+$0.0301 Stock: 354,000
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount