Manufacturer Part #
NTMFS5C628NLT1G
NTMFS5C628 Series 60 V 2.4 mOhm 150 A Surface Mount N-Channel Mosfet - DFN-5
Product Specification Section
onsemi NTMFS5C628NLT1G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi NTMFS5C628NLT1G - Technical Attributes
Attributes Table
Fet Type: | N-Ch |
No of Channels: | 1 |
Drain-to-Source Voltage [Vdss]: | 60V |
Drain-Source On Resistance-Max: | 2.4mΩ |
Rated Power Dissipation: | 3.7W |
Qg Gate Charge: | 52nC |
Gate-Source Voltage-Max [Vgss]: | 20V |
Drain Current: | 28A |
Turn-on Delay Time: | 15ns |
Turn-off Delay Time: | 28ns |
Rise Time: | 150ns |
Fall Time: | 70ns |
Operating Temp Range: | -55°C to +175°C |
Gate Source Threshold: | 2V |
Input Capacitance: | 3600pF |
Package Style: | DFN-5 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
30 Weeks
Quantity
Web Price
1,500
$0.695
3,000
$0.68
4,500
$0.67
6,000
$0.665
7,500+
$0.645
Product Variant Information section
Available Packaging
Package Qty:
1500 per Reel
Package Style:
DFN-5
Mounting Method:
Surface Mount